
Sura Magnets FA-4-020-2 technical specifications.
| Height | 5mm |
| Length | 20mm |
| Material | Ferrite |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sura Magnets FA-4-020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
