Sure Seal Connections 120-1842-000 technical specifications.
| Type | Sure Seal |
| Contact Gender | F/M |
| Number of Contacts | 3/3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| Max Current Rating | 15A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sure Seal Connections 120-1842-000 to view detailed technical specifications.
No datasheet is available for this part.