Sure-Seal 031-1267-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Sure-Seal 031-1267-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
