Sure-Seal 120-1808-000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Gender | Male |
| Inside Diameter | 12.7mm |
| Length | 36mm |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 120-1808-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
