
Sure-Seal 120-1833-000 technical specifications.
| Body Material | PVC |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Series | SURE-SEAL |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 120-1833-000 to view detailed technical specifications.
No datasheet is available for this part.
