Sure-Seal 120-1840-000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Inside Diameter | 20.6mm |
| Length | 40.9mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 120-1840-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
