
Sure-Seal 120-1841-000 technical specifications.
| Body Material | PVC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Inside Diameter | 20.6mm |
| Length | 37.3mm |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 120-1841-000 to view detailed technical specifications.
No datasheet is available for this part.
