Sure-Seal 120-1869-000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 120-1869-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
