Sure-Seal 317-1397-000 technical specifications.
| Package/Case | 317 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 317-1397-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
