
Sure-Seal 330-8672-100 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 330-8672-100 to view detailed technical specifications.
No datasheet is available for this part.
