
Sure24 VB5C6 technical specifications.
| Diameter | 32mm |
| Height | 110mm |
| Operating Supply Voltage | 12V |
| Ratings | IP68 |
| Series | VB5C6 |
| RoHS | Not Compliant |
Download the complete datasheet for Sure24 VB5C6 to view detailed technical specifications.
No datasheet is available for this part.
