Surelight 101-2782 technical specifications.
| Length | 3m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.5mm |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Surelight 101-2782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.