Surelight 4002003 technical specifications.
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 6°C |
| Voltage Rating | 100V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Surelight 4002003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
