
Ultra-fast recovery rectifier diode with a maximum repetitive reverse voltage of 75V and a forward current of 300A. Features a maximum reverse recovery time of 4ns and a power dissipation of 200mW. Surface mountable in a 2-pin SOD-323F package, supplied on cut tape. This component is lead-free and REACH SVHC compliant.
Surge Components 1N4148WS technical specifications.
| Package/Case | SOD |
| Forward Current | 300A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Surge Components 1N4148WS to view detailed technical specifications.
No datasheet is available for this part.
