Surge Components C212E224K4AA41E technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C212E224K4AA41E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.