Surge Components C242A103J20C400 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C242A103J20C400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.