Surge Components C242E154J2SA201 technical specifications.
| Capacitance | 150nF |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C242E154J2SA201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.