Surge Components C42P2104M40C320 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2104M40C320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.