Surge Components C43Q1102M40C000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C43Q1102M40C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.