Surge Components C43Q1332M40A405 technical specifications.
| Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C43Q1332M40A405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.