Surge Components CMPP275VAC474K technical specifications.
| Capacitance | 470nF |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components CMPP275VAC474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.