Surge Components KBP202G technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Output Current | 2A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Surge Components KBP202G to view detailed technical specifications.
No datasheet is available for this part.