Surge Components LS-222M1J-A2230 technical specifications.
| Capacitance | 2.2mF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.35mA |
| Series | LS |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components LS-222M1J-A2230 to view detailed technical specifications.
No datasheet is available for this part.