Surge Components SAMR400V103KN technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SAMR400V103KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.