Surge Components SLA470A0JSA0507F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SLA470A0JSA0507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.