Surge Components SREA471M1VSA-1016 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Series | SRE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SREA471M1VSA-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.