Surge Components SRXJ101M2E-1631 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SRXJ101M2E-1631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.