Surge Components SS3R3M1VBK-0405PS technical specifications.
| Capacitance | 3.3E-06F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Series | SS |
| RoHS | Not Compliant |
Download the complete datasheet for Surge Components SS3R3M1VBK-0405PS to view detailed technical specifications.
No datasheet is available for this part.