Surge Components SSF100V332JFH-CL23B technical specifications.
| Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SSF100V332JFH-CL23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.