Surge Components SSF100V472JFH-CL23B technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SSF100V472JFH-CL23B to view detailed technical specifications.
No datasheet is available for this part.