Susumu 636FY-680M=P3 technical specifications.
| Current | 28A |
| DC Resistance (DCR) | 2.5mR |
| Height | 3.2mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 49A |
| Series | PCMC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu 636FY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.