Susumu GL2L5LS010D-C technical specifications.
| Package/Case | SOIC |
| Current | 100mA |
| DC Resistance (DCR) | 1R |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GL2L |
| RoHS | Compliant |
Download the complete datasheet for Susumu GL2L5LS010D-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.