Susumu HAP-BME-20-13N01 technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Susumu HAP-BME-20-13N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.