Current Sense Resistors - SMD 6W 36mOhm 1% 11 x 5 Metal Foil
Susumu KRL11050-C-R036-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL11050-C-R036-F-T1 to view detailed technical specifications.
No datasheet is available for this part.