Susumu KRL2012-M-R004-F-T1 technical specifications.
| Package/Case | Molded |
| Height | 0.5mm |
| Length | 1.25mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Tolerance | 1% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012-M-R004-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.