The Susumu KRL9045-C-R068-F-T1 is a metal foil resistor with a resistance of 68 milliohms and a tolerance of 1%. It has a compact package size of 0.5mm in height, 4.5mm in width, and 8.9mm in length. The resistor is designed for surface mount technology (SMT) and is available in tape and reel packaging. It operates within a temperature range of -55°C to 175°C, making it suitable for high-temperature applications. The resistor is manufactured by Susumu and is part of the KRL series.
Susumu KRL9045-C-R068-F-T1 technical specifications.
| Case Code (Imperial) | 3517 |
| Case Code (Metric) | 9045 |
| Package/Case | Metal |
| Height | 0.5mm |
| Length | 8.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 68mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL9045-C-R068-F-T1 to view detailed technical specifications.
No datasheet is available for this part.