The Susumu KRL9045-C-R100-F-T1 is a metal foil resistor with a resistance of 100mR and a tolerance of 1%. It has a compact package with a height of 0.5mm, length of 8.9mm, and width of 4.5mm, making it suitable for surface mount technology (SMT) applications. The resistor operates within a temperature range of -55°C to 175°C. It is packaged on a tape and reel for easy handling and storage.
Susumu KRL9045-C-R100-F-T1 technical specifications.
| Case Code (Imperial) | 3517 |
| Case Code (Metric) | 9045 |
| Package/Case | Metal |
| Height | 0.5mm |
| Length | 8.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL9045-C-R100-F-T1 to view detailed technical specifications.
No datasheet is available for this part.