Susumu PCMC063B-100MN technical specifications.
| Inductance | 10uH |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PCMC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063B-100MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.