Susumu PIMB063T-100MS technical specifications.
| Current Rating | 4A |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Resistance | 62mR |
| RoHS | Compliant |
Download the complete datasheet for Susumu PIMB063T-100MS to view detailed technical specifications.
No datasheet is available for this part.