
Susumu PRL1220-R007-F-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| Series | PRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R007-F-T1 to view detailed technical specifications.
No datasheet is available for this part.