
The PRL3264-R003-F-T1 is a 2512 case code resistor from Susumu with a resistance of 3mR and a tolerance of 1%. It has a package height of 0.5mm and dimensions of 6.3mm in length and 3.2mm in width. The resistor is packaged in tape and reel for surface mount device (SMD/SMT) applications.
Susumu PRL3264-R003-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| Series | PRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL3264-R003-F-T1 to view detailed technical specifications.
No datasheet is available for this part.