
Susumu PRL3264-R006-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| Series | PRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL3264-R006-F-T1 to view detailed technical specifications.
No datasheet is available for this part.