The Susumu PRL3264-R009-F-T1 is a 2512 SMD/SMT resistor with a resistance of 9mR and a tolerance of 1%. It measures 0.5mm in height, 3.2mm in width, and 6.3mm in length. The resistor is packaged in tape and reel form, making it suitable for automated assembly processes.
Susumu PRL3264-R009-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Resistance | 9mR |
| Series | PRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL3264-R009-F-T1 to view detailed technical specifications.
No datasheet is available for this part.