Susumu PXV1220S-1DBN5-T technical specifications.
| Attenuation Value | 1dB |
| Package/Case | 0805 |
| Impedance | 50R |
| Max Power Dissipation | 63mW |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| RoHS | Compliant |
Download the complete datasheet for Susumu PXV1220S-1DBN5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
