
The PXV1220S-6DBN1-T02 is a 6dB attenuator with an impedance of 50R and a maximum frequency of 3GHz. It is packaged in the 0805 case and is made using gallium arsenide (GAAS) technology. The component is RoHS compliant and has a maximum power dissipation of 63mW. It operates over a temperature range of -40°C to 100°C.
Susumu PXV1220S-6DBN1-T02 technical specifications.
| Attenuation Value | 6dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Susumu PXV1220S-6DBN1-T02 to view detailed technical specifications.
No datasheet is available for this part.