Suyin Connector 100053FB010SX06ZL technical specifications.
| Type | Memory Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suyin Connector 100053FB010SX06ZL to view detailed technical specifications.
No datasheet is available for this part.