Suyin Connector 200275MR007G100ZU technical specifications.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suyin Connector 200275MR007G100ZU to view detailed technical specifications.
No datasheet is available for this part.