Conn Battery PL 12 POS 2mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |