Conn Battery SKT 8 POS 2.5mm Solder ST Thru-Hole 8 Terminal 1 Port Reel
Checking distributor stock and pricing after the page loads.
| Type | Battery |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 25VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |