SMP adapter with straight body orientation, designed for 0 to 18 GHz operating frequency and 50 Ohm impedance. Features PL/RCP gender and gold over nickel contact plating. Operates within a temperature range of -55 °C to 125 °C.
SV Microwave 1112-4012 technical specifications.
| Type | SMP Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 1112-4012 to view detailed technical specifications.
No datasheet is available for this part.